RF Power Divider 1.1 GHz ~ 1.925 GHz Isolation (Min) 20dB, 1.2 VSWR (Typ), 4° Imbalance (Max) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCN-19D+

DigiKey Part Number
3157-QCN-19D+TR-ND - Tape & Reel (TR)
3157-QCN-19D+CT-ND - Cut Tape (CT)
3157-QCN-19D+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QCN-19D+
Description
RF PWR DVDR 1.1GHZ-1.925GHZ 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.1 GHz ~ 1.925 GHz Isolation (Min) 20dB, 1.2 VSWR (Typ), 4° Imbalance (Max) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.5dB
Frequency
1.1 GHz ~ 1.925 GHz
Specifications
Isolation (Min) 20dB, 1.2 VSWR (Typ), 4° Imbalance (Max)
Size / Dimension
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.26000$31.26
20$10.65050$213.01
50$9.53420$476.71
100$8.18740$818.74
200$7.90825$1,581.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.73420$3,367.10
1,000$6.46100$6,461.00
Manufacturers Standard Package
Unit Price without GST:$31.26000
Unit Price with GST:$34.38600