PSC-4-1+ | |
|---|---|
DigiKey Part Number | 3157-PSC-4-1+-ND |
Manufacturer | |
Manufacturer Product Number | PSC-4-1+ |
Description | 4 WAYS PWRSPLTR, 0.1 - 200 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 100 kHz ~ 200 MHz Isolation (Min) 20dB, 8° Imbalance (Max) 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 100 kHz ~ 200 MHz | |
Specifications | Isolation (Min) 20dB, 8° Imbalance (Max) | |
Size / Dimension | 0.785" L x 0.385" W x 0.400" H (19.94mm x 9.78mm x 10.16mm) | |
Package / Case | 8-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.95000 | $119.95 |
| 10 | $113.02800 | $1,130.28 |
| 25 | $108.40360 | $2,710.09 |
| 50 | $108.32320 | $5,416.16 |
| Unit Price without GST: | $119.95000 |
|---|---|
| Unit Price with GST: | $131.94500 |