New at DigiKey
Image for PSC-3-1W+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC-3-1W+

DigiKey Part Number
3157-PSC-3-1W+-ND
Manufacturer
Manufacturer Product Number
PSC-3-1W+
Description
3 WAYS PWR SPLTR, 5-500 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 500 MHz Isolation (Min) 31dB 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tube
Part Status
Active
Insertion Loss
0.4dB
Frequency
5 MHz ~ 500 MHz
Specifications
Isolation (Min) 31dB
Size / Dimension
0.785" L x 0.385" W x 0.400" H (19.94mm x 9.78mm x 10.16mm)
Package / Case
8-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
10$99.06400$990.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$99.06400
Unit Price with GST:$108.97040