RF Power Divider 4 kHz ~ 60 MHz Isolation (Min) 20dB, 4° Imbalance (Max) 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC-2-2+

DigiKey Part Number
3157-PSC-2-2+-ND
Manufacturer
Manufacturer Product Number
PSC-2-2+
Description
2 WAYS PWRSPLTR, 0.004 - 60 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 4 kHz ~ 60 MHz Isolation (Min) 20dB, 4° Imbalance (Max) 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tube
Part Status
Active
Insertion Loss
0.6dB
Frequency
4 kHz ~ 60 MHz
Specifications
Isolation (Min) 20dB, 4° Imbalance (Max)
Size / Dimension
0.785" L x 0.385" W x 0.400" H (19.94mm x 9.78mm x 10.16mm)
Package / Case
8-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$74.34000$74.34
10$65.10900$651.09
25$64.52480$1,613.12
50$63.97520$3,198.76
100$62.39480$6,239.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$74.34000
Unit Price with GST:$81.77400