New Product
RF Amplifier IC Radar 8GHz ~ 12GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA5-123-3W+

DigiKey Part Number
3157-PMA5-123-3W+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMA5-123-3W+
Description
SMT MMIC, HPA, 8 TO 12 GHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 8GHz ~ 12GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
8GHz ~ 12GHz
P1dB
35.2dBm
Gain
28.7dB
Noise Figure
6.1dB
RF Type
Radar
Voltage - Supply
6V ~ 8V
Current - Supply
1.25A
Test Frequency
9GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$57.27670$5,727.67
200$54.88160$10,976.32
Manufacturers Standard Package
Unit Price without GST:$57.27670
Unit Price with GST:$63.00437