RF Amplifier IC GPS, GSM, LTE 700MHz ~ 3GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA4-33GLN+

DigiKey Part Number
3157-PMA4-33GLN+TR-ND - Tape & Reel (TR)
3157-PMA4-33GLN+CT-ND - Cut Tape (CT)
3157-PMA4-33GLN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA4-33GLN+
Description
SMT LNA, 700 - 3000 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GPS, GSM, LTE 700MHz ~ 3GHz
Datasheet
 Datasheet
EDA/CAD Models
PMA4-33GLN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
700MHz ~ 3GHz
P1dB
22.9dBm
Gain
18dB
Noise Figure
0.53dB
RF Type
GPS, GSM, LTE
Voltage - Supply
5V
Current - Supply
152mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
16-TQFN Exposed Pad
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.00000$38.00
20$15.57750$311.55
50$14.95700$747.85
100$14.37220$1,437.22
200$13.89595$2,779.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.83807$11,838.07
Manufacturers Standard Package
Unit Price without GST:$38.00000
Unit Price with GST:$41.80000