M3SWA2-63DRC+ | |
|---|---|
DigiKey Part Number | 3157-M3SWA2-63DRC+TR-ND - Tape & Reel (TR) 3157-M3SWA2-63DRC+CT-ND - Cut Tape (CT) 3157-M3SWA2-63DRC+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3SWA2-63DRC+ |
Description | IC RF SWITCH SPDT 6GHZ 12MCLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 12-MCLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | DC ~ 6GHz | |
Isolation | 32dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 6GHz | |
P1dB | 25.6dBm | |
IIP3 | 43.8dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.58000 | $36.58 |
| 20 | $14.15950 | $283.19 |
| 50 | $12.74180 | $637.09 |
| 100 | $11.51900 | $1,151.90 |
| 200 | $10.08360 | $2,016.72 |
| 500 | $9.48106 | $4,740.53 |
| 1,000 | $8.45054 | $8,450.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.21274 | $14,425.48 |
| Unit Price without GST: | $36.58000 |
|---|---|
| Unit Price with GST: | $40.23800 |