11.9GHz Cut Off Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCW-113+

DigiKey Part Number
3157-LFCW-113+TR-ND - Tape & Reel (TR)
3157-LFCW-113+CT-ND - Cut Tape (CT)
3157-LFCW-113+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCW-113+
Description
CER FILTER 11.9GHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.9GHz Cut Off Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
11.9GHz Cut Off
Impedance
50Ohm
Insertion Loss
2.4dB
Filter Type
Low Pass
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 682
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.37000$20.37
20$10.17200$203.44
50$9.55200$477.60
100$9.14430$914.43
200$8.94950$1,789.90
500$8.90244$4,451.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.58489$7,584.89
Manufacturers Standard Package
Unit Price without GST:$20.37000
Unit Price with GST:$22.40700