3GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.2dB 0805 (2012 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCG-2600+

DigiKey Part Number
3157-LFCG-2600+TR-ND - Tape & Reel (TR)
3157-LFCG-2600+CT-ND - Cut Tape (CT)
3157-LFCG-2600+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCG-2600+
Description
CER FILTER 3GHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.2dB 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
LFCG-2600+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3GHz
Filter Type
Low Pass
Insertion Loss
2.2dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,443
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.28000$20.28
20$9.88850$197.77
50$9.48100$474.05
100$8.86080$886.08
200$8.04560$1,609.12
500$7.23042$3,615.21
1,000$6.04307$6,043.07
2,000$5.69395$11,387.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.85575$19,423.00
Manufacturers Standard Package
Unit Price without GST:$20.28000
Unit Price with GST:$22.30800