RF Amplifiers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
PHA-102+
IC AMP CELLULAR 0HZ-7GHZ SOT89
Mini-Circuits
2,960
In Stock
1 : $6.00000
Cut Tape (CT)
1,000 : $2.56965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 7GHz
10.5dBm
9.8dB
2.4dB
Cellular, PCS
3.1V ~ 3.9V
35mA
7GHz
Surface Mount
TO-243AA
SOT-89
PHA-102+
IC AMP CELLULAR 0HZ-4GHZ SOT89
Mini-Circuits
1,759
In Stock
1 : $5.04000
Cut Tape (CT)
1,000 : $2.16205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 4GHz
13.4dBm
15.8dB
3.9dB
Cellular, PCS
3.8V ~ 4.8V
40mA
2GHz
Surface Mount
TO-243AA
SOT-89
PHA-102+
IC AMP CELLULAR 0HZ-3GHZ SOT89
Mini-Circuits
1,034
In Stock
1 : $5.04000
Cut Tape (CT)
1,000 : $2.16205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 3GHz
12.5dBm
15.8dB
3.5dB
Cellular, PCS
3V ~ 4.1V
35mA
2GHz
Surface Mount
TO-243AA
SOT-89
Showing
of 3

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.