RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 4GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-4SM+

DigiKey Part Number
3157-ERA-4SM+TR-ND - Tape & Reel (TR)
3157-ERA-4SM+CT-ND - Cut Tape (CT)
3157-ERA-4SM+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-4SM+
Description
IC RF AMP CELLULAR 0HZ-4GHZ 4SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 4GHz
Datasheet
 Datasheet
EDA/CAD Models
ERA-4SM+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 4GHz
P1dB
17.5dBm
Gain
12.2dB
Noise Figure
4.5dB
RF Type
Cellular, CATV, DBS, PCS, WLAN
Voltage - Supply
4.3V ~ 4.9V
Current - Supply
65mA
Test Frequency
100MHz
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.50000$9.50
100$8.15190$815.19
200$7.79750$1,559.50
500$7.32080$3,660.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.23803$6,238.03
Manufacturers Standard Package
Unit Price without GST:$9.50000
Unit Price with GST:$10.45000