RF Power Dividers/Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
EP2W+
RF PWR DVDR 700MHZ-6GHZ 32VFQFN
Mini-Circuits
1,144
In Stock
1 : $53.68000
Cut Tape (CT)
2,000 : $33.42299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8dB
700 MHz ~ 6 GHz
Isolation (Min) 16.8dB, 1.6 VSWR (Typ), 6° Imbalance (Max)
0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm)
32-VFQFN Exposed Pad
EP2W+
RF PWR DVDR 500MZ-9.5GHZ 32VFQFN
Mini-Circuits
1,380
In Stock
1 : $60.42000
Cut Tape (CT)
1,000 : $40.05102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.4dB
500 MHz ~ 9.5 GHz
Isolation (Min) 16.8dB, 1.7 VSWR (Typ), 6° Imbalance (Max)
0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm)
32-VFQFN Exposed Pad
Showing
of 2

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.