1.062GHz Center Frequency Band Pass RF Filter (Radio Frequency) 203MHz Bandwidth 2dB 13-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP-1062C+

DigiKey Part Number
3157-CBP-1062C+-ND
Manufacturer
Manufacturer Product Number
CBP-1062C+
Description
RF FILT BAND PASS 1.062GHZ 13SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.062GHz Center Frequency Band Pass RF Filter (Radio Frequency) 203MHz Bandwidth 2dB 13-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Strip
Part Status
Active
Frequency
1.062GHz Center
Bandwidth
203MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
13-SMD Module
Size / Dimension
0.750" L x 0.750" W (19.05mm x 19.05mm)
Height (Max)
0.225" (5.71mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$69.14000$69.14
10$66.84600$668.46
25$64.05640$1,601.41
Manufacturers Standard Package
Unit Price without GST:$69.14000
Unit Price with GST:$76.05400