RF Attenuators 6dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-E6-1W653+

DigiKey Part Number
3157-BW-E6-1W653+-ND
Manufacturer
Manufacturer Product Number
BW-E6-1W653+
Description
FXD ATTEN 1W 1.85MM 6DB ROHS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 65 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
1.85mm In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$872.76000$872.76
10$824.26700$8,242.67
Manufacturers Standard Package
Unit Price without GST:$872.76000
Unit Price with GST:$960.03600