141MHz Center Frequency Band Pass RF Filter (Radio Frequency) 70MHz Bandwidth 14-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF-C141+

DigiKey Part Number
3157-BPF-C141+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BPF-C141+
Description
RF FILTER BAND PASS 141MHZ 14SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
141MHz Center Frequency Band Pass RF Filter (Radio Frequency) 70MHz Bandwidth 14-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
141MHz Center
Bandwidth
70MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Size / Dimension
0.870" L x 0.800" W (22.10mm x 20.32mm)
Height (Max)
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$59.89945$11,979.89
Manufacturers Standard Package
Unit Price without GST:$59.89945
Unit Price with GST:$65.88940