RF Power Divider 1.5 GHz ~ 2.5 GHz Isolation (Min) 15dB, 25° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP4P1+

DigiKey Part Number
3157-BP4P1+TR-ND - Tape & Reel (TR)
3157-BP4P1+CT-ND - Cut Tape (CT)
3157-BP4P1+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BP4P1+
Description
MMIC PWRSPLTR, 1500 - 2500 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.5 GHz ~ 2.5 GHz Isolation (Min) 15dB, 25° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.8dB
Frequency
1.5 GHz ~ 2.5 GHz
Specifications
Isolation (Min) 15dB, 25° Imbalance (Max)
Size / Dimension
0.210" L x 0.163" W x 0.077" H (5.33mm x 4.14mm x 1.96mm)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,152
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.67000$12.67
20$3.91650$78.33
50$3.70380$185.19
100$3.47340$347.34
200$3.31395$662.79
500$3.25368$1,626.84
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.76457$2,764.57
5,000$2.65824$13,291.20
Manufacturers Standard Package
Unit Price without GST:$12.67000
Unit Price with GST:$13.93700