RF Power Divider 2.1 GHz ~ 2.5 GHz Isolation (Min) 17.5dB, 1.1 VSWR, 2° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP2U+

DigiKey Part Number
3157-BP2U+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BP2U+
Description
RF PWR DVDR 2.1GHZ-2.5GHZ 8SOIC
Customer Reference
Detailed Description
RF Power Divider 2.1 GHz ~ 2.5 GHz Isolation (Min) 17.5dB, 1.1 VSWR, 2° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BP2U+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Insertion Loss
0.5dB
Frequency
2.1 GHz ~ 2.5 GHz
Specifications
Isolation (Min) 17.5dB, 1.1 VSWR, 2° Imbalance (Max)
Size / Dimension
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.