RF Power Dividers/Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
BP2P1+
DC PASS PWRSPLTR, 1400-2350 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
1,000 : $2.16205
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.5dB
1.4 GHz ~ 2.35 GHz
Isolation (Min) 10dB, 4° Imbalance (Max)
0.210" L x 0.163" W x 0.077" H (5.33mm x 4.14mm x 1.96mm)
8-SOIC (0.154", 3.90mm Width)
BP2P+
2WAYS MMIC DC PPS, 1710-1990 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
1,000 : $2.16205
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.5dB
1.71 GHz ~ 1.99 GHz
Isolation (Min) 18dB, 3° Imbalance (Max), 1.15 VSWR (Typ)
0.210" L x 0.163" W x 0.077" H (5.33mm x 4.14mm x 1.96mm)
8-SOIC (0.154", 3.90mm Width)
Showing
of 2

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.