Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 3.5mm Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KM-35F+

DigiKey Part Number
3157-KM-35F+-ND
Manufacturer
Manufacturer Product Number
KM-35F+
Description
2.92 MM MALE TO 3.5 MM FEMALE DC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 3.5mm Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
33 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Polyetherimide (PEI)
Convert From (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Insertion Loss
0.09dB
Convert To (Adapter End)
3.5mm Jack, Female Socket
Operating Temperature
-45°C ~ 125°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$284.34000$284.34
10$271.21900$2,712.19
25$266.81600$6,670.40
Manufacturers Standard Package
Unit Price without GST:$284.34000
Unit Price with GST:$312.77400