Coaxial Connector (RF) Adapters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
135F-185F+
ADAPTER 1.35MM F TO 1.85MM F DC
Mini-Circuits
0
In Stock
Check Lead Time
10 : $881.29100
Box
-
Box
Active
Jack to Jack
Between Series
1.35mm to 1.85mm
Female to Female
1.35mm Jack, Female Socket
1.85mm Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
67 GHz
-
-
-
135F-185M+
ADAPTER 1.35MM F TO 1.85MM M DC
Mini-Circuits
0
In Stock
Check Lead Time
10 : $881.29100
Box
-
Box
Active
Plug to Jack
Between Series
1.35mm to 1.85mm
Female to Male
1.35mm Jack, Female Socket
1.85mm Plug, Male Pin
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
67 GHz
-
-
-
135M-185M+
ADAPTER 1.35MM M TO 1.85MM M DC
Mini-Circuits
0
In Stock
Check Lead Time
10 : $881.29100
Box
-
Box
Active
Plug to Plug
Between Series
1.35mm to 1.85mm
Male to Male
1.35mm Plug, Male Pin
1.85mm Plug, Male Pin
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
67 GHz
-
-
-
Showing
of 3

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.