Coaxial Connector (RF) Adapters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
10F-135F+
ADAPTER 1.0MM F TO 1.35MM F DC
Mini-Circuits
0
In Stock
Check Lead Time
10 : $1,275.74400
Box
-
Box
Active
Jack to Jack
Between Series
1.0mm to 1.35mm
Female to Female
1.0mm Jack, Female Socket
1.85mm Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
90 GHz
-
-
-
10M-135F+
ADAPTE 1.0MM M TO 1.35MM F DC
Mini-Circuits
0
In Stock
Check Lead Time
10 : $1,275.74400
Box
-
Box
Active
Plug to Jack
Between Series
1.0mm to 1.35mm
Female to Male
1.0mm Plug, Male Pin
1.85mm Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
90 GHz
-
-
-
135F-135M+
ADAPTER 1.35MM F TO 1.35MM M DC
Mini-Circuits
0
In Stock
Check Lead Time
10 : $1,289.53400
Box
-
Box
Active
Plug to Jack
Same Series
1.35mm to 1.35mm
Female to Male
1.35mm Jack, Female Socket
1.35mm Plug, Male Pin
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
90 GHz
-
-
-
Showing
of 3

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.