RF Amplifier IC Radar, DBS 5GHz ~ 18GHz 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVA-183A+

DigiKey Part Number
3157-AVA-183A+TR-ND - Tape & Reel (TR)
3157-AVA-183A+CT-ND - Cut Tape (CT)
3157-AVA-183A+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVA-183A+
Description
IC RF AMP RADAR 5GHZ-18GHZ 8QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar, DBS 5GHz ~ 18GHz 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AVA-183A+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5GHz ~ 18GHz
P1dB
19.9dBm
Gain
12.4dB
Noise Figure
6dB
RF Type
Radar, DBS
Voltage - Supply
5V
Current - Supply
131mA
Test Frequency
14GHz
Mounting Type
Surface Mount
Package / Case
8-VQFN Exposed Pad
Supplier Device Package
8-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,443
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.26000$31.26
20$17.81000$356.20
50$17.27860$863.93
100$16.71150$1,671.15
200$15.61315$3,122.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.30895$26,617.90
Manufacturers Standard Package
Unit Price without GST:$31.26000
Unit Price with GST:$34.38600