Balun

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
ADT1-1+
1:1.5 CORE & WIRE TRANSFORMER, 0
Mini-Circuits
667
In Stock
1 : $36.83000
Cut Tape (CT)
1,000 : $6.02537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500kHz ~ 650MHz
1:1.5
-
3dB
9.09dB
6-SMD, Flat Leads
Surface Mount
ADT1-1+
1:1.5 CORE & WIRE TRANSFORMER, 2
Mini-Circuits
1,459
In Stock
1 : $36.83000
Cut Tape (CT)
1,000 : $6.02536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20MHz ~ 1.2GHz
1:1.5
1.2°
2.0dB
11.92dB
6-SMD, Flat Leads
Surface Mount
ADT1-1+
1:1.5 CORE & WIRE TRANSFORMER, 0
Mini-Circuits
0
In Stock
Check Lead Time
1,000 : $7.07096
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
500kHz ~ 1.7GHz
1:1.5
-
3dB
10.16dB
6-SMD, Flat Leads
Surface Mount
Showing
of 3

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.