RF Power Divider 95 MHz ~ 200 MHz Isolation (Min) 24dB, 1.1 VSWR (Typ), 6° Imbalance (Max) 8-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADQ-22+

DigiKey Part Number
3157-ADQ-22+TR-ND - Tape & Reel (TR)
3157-ADQ-22+CT-ND - Cut Tape (CT)
3157-ADQ-22+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADQ-22+
Description
RF PWR DVDR 95MHZ-200MHZ 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 95 MHz ~ 200 MHz Isolation (Min) 24dB, 1.1 VSWR (Typ), 6° Imbalance (Max) 8-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.3dB
Frequency
95 MHz ~ 200 MHz
Specifications
Isolation (Min) 24dB, 1.1 VSWR (Typ), 6° Imbalance (Max)
Size / Dimension
0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm)
Package / Case
8-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 693
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.96000$22.96
10$21.58500$215.85
20$20.89400$417.88
50$20.20260$1,010.13
100$19.05070$1,905.07
200$18.68610$3,737.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.93178$7,965.89
Manufacturers Standard Package
Unit Price without GST:$22.96000
Unit Price with GST:$25.25600