RF Mixers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
ADE-25MH+
IC MIXER 5MHZ-2.5GHZ 8SMD
Mini-Circuits
1,051
In Stock
1 : $29.89000
Cut Tape (CT)
1,000 : $12.56463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MMDS, ISM, PCS
5MHz ~ 2.5GHz
-
-
-
-
-
Surface Mount
6-SMD, Flat Leads
-
ADE-25MH+
IC MIXER 1MHZ-1GHZ 6SMD
Mini-Circuits
1,078
In Stock
1 : $13.50000
Cut Tape (CT)
1,000 : $9.60514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, VSAT
1MHz ~ 1GHz
-
-
-
-
-
Surface Mount
6-SMD, Flat Leads
-
ADE-25MH+
IC MIXER 5MHZ-1GHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
1 : $41.44000
Cut Tape (CT)
1,000 : $4.96206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, PCS
5MHz ~ 1GHz
-
-
-
-
-
Surface Mount
6-SMD, Flat Leads
-
ADT1-1+
IC MIXER 1.5GHZ-2GHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
1,000 : $8.34693
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Cellular, PCN
1.5GHz ~ 2GHz
-
-
-
-
-
Surface Mount
6-SMD, Flat Leads
-
ADTT1.5-1+
IC MIXER 90MHZ-200MHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
1,000 : $21.00014
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Radar
90MHz ~ 200MHz
-
-
-
-
-
Surface Mount
6-SMD, Flat Leads
-
Showing
of 5

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.