Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : $185.79000 Bag | Bag | Active | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 6.000" (152.40mm) | 0.086" Flexible Cable | 50 Ohms | 40 GHz | Blue | - | -55°C ~ 105°C | - | |||
10 In Stock | 1 : $211.51000 Bag | Bag | Active | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 6.000" (152.40mm) | Hand Formable .086 | 50 Ohms | 40 GHz | Blue | - | -55°C ~ 85°C | - |