Cable Assembly Coaxial SMA to SMA Hand Formable .086 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

086-3SMRC+

DigiKey Part Number
3157-086-3SMRC+-ND
Manufacturer
Manufacturer Product Number
086-3SMRC+
Description
COAX CABLE SMA TO SMA 3"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.000" (76.20mm)
Cable Type
Hand Formable .086
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$38.63000$38.63
10$38.33200$383.32
25$37.78240$944.56
50$37.49920$1,874.96
100$36.41820$3,641.82
Manufacturers Standard Package
Unit Price without GST:$38.63000
Unit Price with GST:$42.49300