RF Switch IC ATE SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP2TA-18-12BM+

DigiKey Part Number
3157-MSP2TA-18-12BM+-ND
Manufacturer
Manufacturer Product Number
MSP2TA-18-12BM+
Description
MECHANICAL SWITCH, DC 18000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC ATE SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
RF Type
ATE
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 18GHz
Isolation
66dB
Insertion Loss
0.3dB
Test Frequency
18GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
12V
Operating Temperature
-15°C ~ 45°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$893.07000$893.07
10$879.65100$8,796.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$893.07000
Unit Price with GST:$982.37700