M7966-05 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 5,505
Unit Price: $0.74000
Datasheet
2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.100" (2.54mm) Gold
Harwin’s Company Overview

M7966-05

DigiKey Part Number
M7966-05-ND
Manufacturer
Manufacturer Product Number
M7966-05
Description
2.54MM PITCH CLOSED TOP JUMPER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
M7966-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Closed Top, Grip
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.406" (10.31mm)
Contact Finish
Gold
Contact Finish Thickness
5.11µin (0.130µm)
Color
Red
Material Flammability Rating
UL94 V-0
Housing Material
Polyester, Glass Filled
Voltage Rating
250V
Current Rating (Amps)
3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
22,000$0.42030$9,246.60
Unit Price without GST:$0.42030
Unit Price with GST:$0.46233