2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Gold
M7686-05
M7686-05
Harwin’s Company Overview

M7686-05

DigiKey Part Number
952-2023-ND
Manufacturer
Manufacturer Product Number
M7686-05
Description
CLOSED TOP JUMPER SOCKET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
M7686-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Closed Top, Grip
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.394" (10.00mm)
Contact Finish
Gold
Contact Finish Thickness
5.11µin (0.130µm)
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polyester
Voltage Rating
250V
Current Rating (Amps)
3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,232
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.51700$5.17
25$0.48360$12.09
50$0.46080$23.04
100$0.43860$43.86
250$0.41108$102.77
500$0.39144$195.72
1,000$0.37273$372.73
3,000$0.34492$1,034.76
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.67100