2 (1 x 2) Position Shunt Connector Red Open Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Red Open Top 0.100" (2.54mm) Gold
M7566-05
M7566-05
Harwin’s Company Overview

M7566-05

DigiKey Part Number
952-2201-ND
Manufacturer
Manufacturer Product Number
M7566-05
Description
OPEN TOP JUMPER SOCKET MULTI-00E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Red Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
M7566-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.248" (6.30mm)
Contact Finish
Gold
Contact Finish Thickness
5.11µin (0.130µm)
Color
Red
Material Flammability Rating
UL94 V-0
Housing Material
Polyester, Glass Filled
Voltage Rating
250V
Current Rating (Amps)
3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,928
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.44300$4.43
25$0.41520$10.38
50$0.39540$19.77
100$0.37640$37.64
250$0.35288$88.22
500$0.33600$168.00
1,000$0.31993$319.93
3,000$0.29606$888.18
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.57200