RF Switch IC Radar SPDT 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3SWA2-34DR+

DigiKey Part Number
3157-M3SWA2-34DR+TR-ND - Tape & Reel (TR)
3157-M3SWA2-34DR+CT-ND - Cut Tape (CT)
3157-M3SWA2-34DR+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M3SWA2-34DR+
Description
MMIC SPDT SWITCH, DC - 30GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC Radar SPDT 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Radar
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 30GHz
Isolation
45dB
Insertion Loss
2.2dB
Test Frequency
30GHz
P1dB
27.8dBm
IIP3
52dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
3.3V ~ 3.6V
Operating Temperature
-55°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$63.74000$63.74
10$57.38300$573.83
20$51.64050$1,032.81
50$49.05400$2,452.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$41.82300$4,182.30
200$40.07665$8,015.33
Manufacturers Standard Package
Unit Price without GST:$63.74000
Unit Price with GST:$70.11400