RF Switch IC General Purpose SPDT 50Ohm 8-DFN (3.25x3.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3SWA-2-50DRB+

DigiKey Part Number
3157-M3SWA-2-50DRB+TR-ND - Tape & Reel (TR)
3157-M3SWA-2-50DRB+CT-ND - Cut Tape (CT)
3157-M3SWA-2-50DRB+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M3SWA-2-50DRB+
Description
IC RF SWITCH SPDT 4.5GHZ 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm 8-DFN (3.25x3.25)
Datasheet
 Datasheet
EDA/CAD Models
M3SWA-2-50DRB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 4.5GHz
Isolation
32dB
Insertion Loss
1.4dB
Test Frequency
4.5GHz
P1dB
25.4dBm
IIP3
46.5dBm
Features
-
Impedance
50Ohm
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-TDFN Exposed Pad
Supplier Device Package
8-DFN (3.25x3.25)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,653
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.52000$33.52
20$12.12150$242.43
50$9.88860$494.43
100$8.86080$886.08
200$8.45320$1,690.64
500$7.90826$3,954.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.73422$6,734.22
2,000$6.46100$12,922.00
Manufacturers Standard Package
Unit Price without GST:$33.52000
Unit Price with GST:$36.87200