M300-3240696M1 | |
|---|---|
DigiKey Part Number | 952-2527-ND |
Manufacturer | |
Manufacturer Product Number | M300-3240696M1 |
Description | CONN PLUG HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Green 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M300-3240696M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Threaded | |
Color | Green | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -65°C ~ 175°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.05000 | $8.05 |
| 10 | $6.83300 | $68.33 |
| 25 | $6.40520 | $160.13 |
| 50 | $6.09880 | $304.94 |
| 100 | $5.80780 | $580.78 |
| 250 | $5.44420 | $1,361.05 |
| 500 | $5.18446 | $2,592.23 |
| 1,000 | $4.93718 | $4,937.18 |
| 2,500 | $4.62844 | $11,571.10 |
| Unit Price without GST: | $8.05000 |
|---|---|
| Unit Price with GST: | $8.85500 |