10 Rectangular Connectors - Housings Receptacle Green 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle Green 0.118" (3.00mm)
M300-2241096F2
M300-2241096F2
Harwin’s Company Overview

M300-2241096F2

DigiKey Part Number
952-3088-ND
Manufacturer
Manufacturer Product Number
M300-2241096F2
Description
CONN RCPT HSG 10POS 3.00MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Green 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M300-2241096F2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Green
Features
Jackscrews, Potting Wall
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-65°C ~ 175°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$11.27000$11.27
10$9.57000$95.70
25$8.97080$224.27
50$8.54220$427.11
100$8.13420$813.42
250$7.62512$1,906.28
500$7.26142$3,630.71
1,000$6.91518$6,915.18
Manufacturers Standard Package
Unit Price without GST:$11.27000
Unit Price with GST:$12.39700