4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Harwin’s Company Overview

M22-3070400

DigiKey Part Number
952-1964-ND
Manufacturer
Manufacturer Product Number
M22-3070400
Description
CONN RCPT HSG 4POS 2.00MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-3070400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,692
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.12400$1.24
25$0.11640$2.91
50$0.11040$5.52
100$0.10530$10.53
250$0.09864$24.66
500$0.09390$46.95
1,000$0.08941$89.41
3,000$0.08273$248.19
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500