RF Power Dividers/Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
LRDC-10-1+
2 WAYS PWRSPLTR, 20 - 2000 MHZ
Mini-Circuits
449
In Stock
1 : $62.22000
Cut Tape (CT)
500 : $42.07122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.8dB
20 MHz ~ 2 GHz
Isolation (Min) 15dB, 5° Imbalance (Max)
0.310" L x 0.212" H (7.87mm x 5.38mm)
6-SMD, Flat Leads
LRPS-2-4J+
2 WAYS PWRSPLTR, 20 - 2000 MHZ
Mini-Circuits
62
In Stock
1 : $62.22000
Cut Tape (CT)
500 : $42.07122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.8dB
20 MHz ~ 2 GHz
Isolation (Min) 15dB, 5° Imbalance (Max)
0.390" L x 0.310" W x 0.225" H (9.90mm x 7.87mm x 5.72mm)
6-SMD, No Lead
Showing
of 2

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.