LFCV-2802+ | |
|---|---|
DigiKey Part Number | 3157-LFCV-2802+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFCV-2802+ |
Description | LTCC SMT LPF, DC - 28 GHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.6GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 28GHz Bandwidth 3.5dB 1210 (3225 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 29.6GHz (Cutoff) | |
Bandwidth | 28GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.65828 | $4,829.14 |
| Unit Price without GST: | $9.65828 |
|---|---|
| Unit Price with GST: | $10.62411 |