650MHz Cut Off Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-490D+

DigiKey Part Number
3157-LFCN-490D+TR-ND - Tape & Reel (TR)
3157-LFCN-490D+CT-ND - Cut Tape (CT)
3157-LFCN-490D+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-490D+
Description
CER FILTER 650MHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
650MHz Cut Off Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
650MHz Cut Off
Impedance
50Ohm
Insertion Loss
1dB
Filter Type
Low Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.05000$20.05
20$8.18750$163.75
50$7.51400$375.70
100$7.05320$705.32
200$6.53925$1,307.85
500$6.12326$3,061.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.22790$15,683.70
Manufacturers Standard Package
Unit Price without GST:$20.05000
Unit Price with GST:$22.05500