New at DigiKey
Image for LFCN-3802+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-3802+

DigiKey Part Number
3157-LFCN-3802+TR-ND - Tape & Reel (TR)
3157-LFCN-3802+CT-ND - Cut Tape (CT)
3157-LFCN-3802+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-3802+
Description
LTCC SMT LPF, DC - 38 GHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40.6GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 38GHz Bandwidth 2.5dB 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
40.6GHz (Cutoff)
Bandwidth
38GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.038" (0.97mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.40000$22.40
20$10.61950$212.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.05580$4,527.90
1,000$8.67620$8,676.20
Manufacturers Standard Package
Unit Price without GST:$22.40000
Unit Price with GST:$24.64000