Ceramic Filters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Impedance
Insertion Loss
Filter Type
Mounting Type
Package / Case
Size / Dimension
Height (Max)
K1-LFCN+
CER FILTER 3.125GHZ LOW PASS
Mini-Circuits
663
In Stock
1 : $18.06000
Cut Tape (CT)
3,000 : $2.35698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.125GHz
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 3.025GHZ LOW PASS
Mini-Circuits
0
In Stock
Check Lead Time
3,000 : $3.38485
Tape & Reel (TR)
Tape & Reel (TR)
Active
3.025GHz Cut Off
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
Showing
of 2

Ceramic Filters


Ceramic filter products provide a frequency dependent characteristic useful for suppressing or selecting signal content over some range of frequencies. Some devices use the piezoelectric properties of a ceramic material to achieve this end and are effectively electro-mechanical systems, whereas others use multi-layer construction techniques, incorporating inductive elements to create an integrated inductor-capacitor (LC) style filter.