350MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-225D+

DigiKey Part Number
3157-LFCN-225D+TR-ND - Tape & Reel (TR)
3157-LFCN-225D+CT-ND - Cut Tape (CT)
3157-LFCN-225D+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-225D+
Description
CER FILTER 350MHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
350MHz
Impedance
50Ohm
Insertion Loss
1dB
Filter Type
Low Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,234
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.05000$20.05
20$8.18750$163.75
50$7.51400$375.70
100$7.14000$714.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.09624$3,048.12
1,000$5.83336$5,833.36
Manufacturers Standard Package
Unit Price without GST:$20.05000
Unit Price with GST:$22.05500