660MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 510MHz Bandwidth 2dB 0805 (2012 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCG-510+

DigiKey Part Number
3157-LFCG-510+TR-ND - Tape & Reel (TR)
3157-LFCG-510+CT-ND - Cut Tape (CT)
3157-LFCG-510+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCG-510+
Description
LTCC LPF, DC - 510 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
660MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 510MHz Bandwidth 2dB 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
660MHz (Cutoff)
Bandwidth
510MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.042" (1.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,771
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.28000$20.28
20$9.88850$197.77
50$9.48100$474.05
100$8.86080$886.08
200$8.04570$1,609.14
500$7.23044$3,615.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.04310$6,043.10
2,000$5.79644$11,592.88
Manufacturers Standard Package
Unit Price without GST:$20.28000
Unit Price with GST:$22.30800