Attenuators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Attenuation Value
Frequency Range
Power (Watts)
Impedance
Package / Case
KAT-0+
RF ATTENUATOR 10DB 50OHM 6TDFN
Mini-Circuits
1,591
In Stock
1 : $33.60000
Cut Tape (CT)
2,000 : $12.65323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10dB
0 Hz ~ 43.5 GHz
1.7W
50 Ohms
6-TDFN Exposed Pad
HK-AT(x)-PJ
RF ATTENUATOR 10DB 50OHM 2.92MM
Hirose Electric Co Ltd
0
In Stock
Obsolete
Tray
Obsolete
10dB
0 Hz ~ 40 GHz
1W
50 Ohms
2.92mm In-Line Module
Showing
of 2

Attenuators


Attenuators are designed to reduce the power of a signal with minimal effect on its waveform. The attenuation value ranges from 0 dB to 69 dB with a frequency range from 0 to 86 GHz.