RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 20dB, 15° Imbalance (Max) 14-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCPS-8-10+

DigiKey Part Number
3157-JCPS-8-10+TR-ND - Tape & Reel (TR)
3157-JCPS-8-10+CT-ND - Cut Tape (CT)
3157-JCPS-8-10+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JCPS-8-10+
Description
RF PWR DVDR 5MHZ-1GHZ 14SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 20dB, 15° Imbalance (Max) 14-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
JCPS-8-10+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
1.8dB
Frequency
5 MHz ~ 1 GHz
Specifications
Isolation (Min) 20dB, 15° Imbalance (Max)
Size / Dimension
-
Package / Case
14-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$92.24000$92.24
10$86.81800$868.18
25$85.04760$2,126.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$72.49960$14,499.92
Manufacturers Standard Package
Unit Price without GST:$92.24000
Unit Price with GST:$101.46400