RF Switch IC General Purpose SP4T 50Ohm 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSWA4-63DR+

DigiKey Part Number
3157-HSWA4-63DR+TR-ND - Tape & Reel (TR)
3157-HSWA4-63DR+CT-ND - Cut Tape (CT)
3157-HSWA4-63DR+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSWA4-63DR+
Description
IC RF SWITCH SP4T 6GHZ 24QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HSWA4-63DR+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SP4T
Frequency Range
30MHz ~ 6GHz
Isolation
32dB
Insertion Loss
1.9dB
Test Frequency
6GHz
P1dB
-
IIP3
58dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,628
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.58000$15.58
20$9.53400$190.68
50$8.40000$420.00
100$6.61020$661.02
200$5.98990$1,197.98
500$5.13930$2,569.65
1,000$4.92572$4,925.72
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.20003$12,600.09
Manufacturers Standard Package
Unit Price without GST:$15.58000
Unit Price with GST:$17.13800