4.495GHz Center Frequency High Pass RF Filter (Radio Frequency) 7.01GHz Bandwidth 1.3dB 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCG-880+

DigiKey Part Number
3157-HFCG-880+TR-ND - Tape & Reel (TR)
3157-HFCG-880+CT-ND - Cut Tape (CT)
3157-HFCG-880+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCG-880+
Description
LTCC SMT HPF, 990 - 8000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.495GHz Center Frequency High Pass RF Filter (Radio Frequency) 7.01GHz Bandwidth 1.3dB 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
4.495GHz Center
Bandwidth
7.01GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1.3dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.046" (1.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.28000$20.28
20$9.88850$197.77
50$9.48100$474.05
100$8.86080$886.08
200$8.47315$1,694.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.23042$3,615.21
1,000$6.92250$6,922.50
Manufacturers Standard Package
Unit Price without GST:$20.28000
Unit Price with GST:$22.30800