PC Pin Terminal Connector Through Hole Tin 0.041" (1.04mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Pin Terminal Connector Through Hole Tin 0.041" (1.04mm) Dia
Harwin’s Company Overview

H2175-01

DigiKey Part Number
952-1445-ND
Manufacturer
Manufacturer Product Number
H2175-01
Description
CONN PC PIN CIRC 0.041DIA TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.041" (1.04mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
H2175-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.041" (1.04mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.179" (4.55mm)
Length - Below Flange
0.082" (2.08mm)
Length - Overall
0.275" (6.98mm)
Flange Diameter
0.070" (1.77mm)
Mounting Hole Diameter
0.041" ~ 0.045" (1.04mm ~ 1.14mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.063" (1.60mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,671
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.33800$3.38
25$0.31680$7.92
50$0.30160$15.08
100$0.28720$28.72
250$0.26924$67.31
500$0.25634$128.17
1,000$0.24409$244.09
3,000$0.22587$677.61
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.44000