RF Amplifier IC Cellular, PCS 0Hz ~ 3GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GALI-S66+

DigiKey Part Number
3157-GALI-S66+TR-ND - Tape & Reel (TR)
3157-GALI-S66+CT-ND - Cut Tape (CT)
3157-GALI-S66+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GALI-S66+
Description
IC AMP CELLULAR 0HZ-3GHZ SOT89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS 0Hz ~ 3GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
GALI-S66+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 3GHz
P1dB
3.3dBm
Gain
16.4dB
Noise Figure
2.4dB
RF Type
Cellular, PCS
Voltage - Supply
3V ~ 4V
Current - Supply
16mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.04000$5.04
20$2.56950$51.39
100$2.53060$253.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.16205$2,162.05
5,000$2.06752$10,337.60
Manufacturers Standard Package
Unit Price without GST:$5.04000
Unit Price with GST:$5.54400