RF Amplifier IC Cellular, PCS 0Hz ~ 5GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GALI-59+

DigiKey Part Number
3157-GALI-59+TR-ND - Tape & Reel (TR)
3157-GALI-59+CT-ND - Cut Tape (CT)
3157-GALI-59+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GALI-59+
Description
IC AMP CELLULAR 0HZ-5GHZ SOT89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS 0Hz ~ 5GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 5GHz
P1dB
17.6dBm
Gain
10.2dB
Noise Figure
4.3dB
RF Type
Cellular, PCS
Voltage - Supply
4.3V ~ 5.2V
Current - Supply
65mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.04000$9.04
20$4.60750$92.15
100$4.45120$445.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.79244$3,792.44
Manufacturers Standard Package
Unit Price without GST:$9.04000
Unit Price with GST:$9.94400